A22NN-BPA-NRA-G102-NN

Heilind Number:OMIA22NN-BPA-NRA-G102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BPA-NRA-G102-NN
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL RED 1NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BPA-NRA-G102-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-BPA-NRA-G102-NN

Detailed Description

The ASSM PRJ PLAS BZL RED 1NO/NC Push Button Switch, part of the A22NN series, is a high-quality panel mount switch designed for reliable performance in industrial settings. With a durable screw termination method and a wide operating temperature range of -25°C to 70°C, this switch is suitable for use in various environments. Its IP66 rating ensures protection against dust and water ingress. The SPST-NC and SPST-NO contact configuration offers flexibility for different circuit requirements. Featuring a round red actuator and a sleek design, this switch is not only functional but also visually appealing. It has a switch function of OFF-ON and ON-OFF, with a current rating of 10A and a voltage rating of 24VDC. Ideal for applications that demand precision and durability, the A22NNBPANRAG102NN is a reliable choice for push button control.