A22NN-BPA-NRA-G202-NN

Heilind Number:OMIA22NN-BPA-NRA-G202-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BPA-NRA-G202-NN
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL RED 2 NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BPA-NRA-G202-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:DPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-BPA-NRA-G202-NN

Detailed Description

Introducing the A22NN-BPA-NRA-G202-NN, a robust and reliable panel mount push button switch designed for demanding environments. With a sleek red plastic bezel and a DPST-NC contact configuration, this switch ensures efficient operation with a simple ON-OFF function. Rated for a maximum operating temperature of 70°C and a minimum of -25°C, it is suitable for a wide range of applications. The screw termination method guarantees secure installation. With an IP66 rating, it offers excellent protection against dust and water ingress. Boasting a current rating of 10A and a voltage rating of 24VDC, it provides high performance and durability. Perfect for industrial settings, the A22NN series switch is a versatile solution for your control panel needs.