A22NN-BPA-NRA-P100-NN

Heilind Number:OMIA22NN-BPA-NRA-P100-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BPA-NRA-P100-NN
ECAD Model:
3D Model

Description:

PSHIN PRJ, PLAS BZL, RED, 1NO A22NNBPANRAP100NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BPA-NRA-P100-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-ON
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-BPA-NRA-P100-NN

Detailed Description

Introducing the A22NN Push Button Switch, a reliable and durable solution for your panel mounting needs. This switch features a sleek round actuator shape and a vibrant red cap, adding a touch of style to your control panel. With a contact configuration of SPST-NO and a switch function of OFF-ON, it offers precise control over your devices. The push-in termination method ensures easy installation, while the IP66 rating guarantees protection against dust and water ingress. Operating smoothly in temperatures ranging from -25 °C to 70 °C, this switch is suitable for a variety of environments. Boasting a current rating of 10 A and a voltage rating of 24 VDC, it is perfect for industrial applications. Trust in the A22NN for high-quality performance and long-lasting reliability.