A22NN-BPA-NRA-P101-NN

Heilind Number:OMIA22NN-BPA-NRA-P101-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BPA-NRA-P101-NN
ECAD Model:
3D Model

Description:

PSHIN PRJ, PLAS BZL, RED, 2 NO A22NNBPANRAP101NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BPA-NRA-P101-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:DPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-ON
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-BPA-NRA-P101-NN

Detailed Description

Introducing the A22NNBPANRAP101NN, a high-quality push button switch designed for rugged industrial applications. Featuring a durable plastic bezel with a striking red finish, this panel-mount switch is not only visually appealing but also built to withstand harsh environments with an IP66 rating for dust and water resistance. The DPST-NO contact configuration ensures reliable operation, while the push-in termination method simplifies installation. With a current rating of 10A and voltage rating of 24VDC, this switch is suitable for a wide range of power control applications. The round actuator shape and OFF-ON switch function make it easy to operate, even in gloved hands. Trust in the A22NNBPANRAP101NN for dependable performance in demanding settings.