A22NN-BPA-NRA-P102-NN

Heilind Number:OMIA22NN-BPA-NRA-P102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BPA-NRA-P102-NN
ECAD Model:
3D Model

Description:

PSHINPRJ PLAS BZL RED 1NO/NC A22NNBPANRAP102NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BPA-NRA-P102-NN
Series:A22NN
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON, ON-OFF
Termination Method:Push-In
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-BPA-NRA-P102-NN

Detailed Description

PSHINPRJ PLAS BZL RED 1NO/NC A22NNBPANRAP102NN is a versatile and high-performance push button switch designed for critical applications. With a durable panel mount construction, it ensures secure installation on control panels. The push-in termination method simplifies wiring, while its wide operating temperature range of -25°C to 70°C guarantees reliability in diverse environments. Featuring an IP66 rating, it offers excellent protection against dust and water ingress. The SPST-NC and SPST-NO contact configuration allows for flexible circuit control, while the red round actuator and OFF-ON, ON-OFF switch function provide clear and intuitive operation. With a 10A current rating and 24VDC voltage rating, it is suitable for various industrial and commercial settings. This A22NN series push button switch, categorized under Push Button Switches and Hi-Reliability Products, is a dependable choice for demanding applications.