A22NN-BPA-NYA-G102-NN

Heilind Number:OMIA22NN-BPA-NYA-G102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BPA-NYA-G102-NN
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL YLLW 1NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BPA-NYA-G102-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Yellow
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-BPA-NYA-G102-NN

Detailed Description

Introducing the A22NN series Push Button Switch, meticulously engineered for industrial applications. This Panel Mount switch features a durable yellow plastic bezel and a versatile SPST-NC/NO contact configuration, offering both Normally Closed and Normally Open functionality. With a maximum operating temperature of 70°C and a minimum of -25°C, it ensures reliable performance in a wide range of environments. The IP66 rating guarantees protection against dust and water ingress, making it ideal for harsh conditions. The screw termination method ensures secure installation, while the round Push Button actuator enables easy operation. Capable of handling up to 10A at 24VDC, this switch is suitable for high-current applications. Whether it's for machinery control, industrial automation, or any other setting requiring a robust and dependable switch, the A22NN is the perfect choice. Elevate your control panel with this premium-grade Push Button Switch.