A22NN-BPA-NYA-P202-NN

Heilind Number:OMIA22NN-BPA-NYA-P202-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BPA-NYA-P202-NN
ECAD Model:
3D Model

Description:

PSHIN PRJ, PLAS BZL, YLLW, 2NC A22NNBPANYAP202NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BPA-NYA-P202-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:DPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Yellow
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-BPA-NYA-P202-NN

Detailed Description

Introducing the PSHIN PRJ Push Button Switch, a durable and high-performance component designed for panel mounting applications. Featuring a vibrant yellow plastic bezel with a round actuator, this switch not only adds a pop of color to your control panel but also offers easy and intuitive operation. With a contact configuration of DPST-NC and a switch function of ON-OFF, it provides reliable control in various electrical systems. The Push-In termination method allows for quick and hassle-free installation, while its IP66 rating ensures protection against dust and water ingress, making it suitable for use in both indoor and outdoor environments. Rated for a maximum operating temperature of 70 °C and a minimum of -25 °C, it guarantees consistent performance even in harsh conditions. With a current rating of 10 A and a voltage rating of 24 VDC, this switch is perfect for a wide range of industrial and commercial applications. Upgrade your control setup with the PSHIN PRJ Push Button Switch ( A22NN-BPA-NYA-P202-NN) from our A22NN series.