A22NN-BPM-NGA-G202-NN

Heilind Number:OMIA22NN-BPM-NGA-G202-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BPM-NGA-G202-NN
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL GREN 2 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BPM-NGA-G202-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:DPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Green
Switch Function:ON-MOM
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-BPM-NGA-G202-NN

Detailed Description

The ASSM PRJ PLAS BZL GREN 2 N ( A22NN-BPM-NGA-G202-NN) from our A22NN series is a rugged and reliable Panel Mount Push Button Switch designed for demanding environments. With a screw termination method and an IP66 rating, it ensures secure installation and protection against water and dust ingress. Operating between -25°C and 70°C, this switch is suitable for a wide range of applications. Featuring a DPST-NC contact configuration and an ON-MOM switch function, it offers versatile control options. The round green actuator and 10A/24VDC current/voltage ratings make it highly visible and capable of handling moderate power loads. Perfect for industrial and commercial use, this Push Button Switch guarantees durability and performance. (Category: Push Button Switches, Switches, Products, Hi_rel: No, Acronym: A22NNBPMNGAG202NN)