A22NN-BPM-NGA-P101-NN

Heilind Number:OMIA22NN-BPM-NGA-P101-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BPM-NGA-P101-NN
ECAD Model:
3D Model

Description:

PSHIN PRJ, PLAS BZL, GREN, 2NO A22NNBPMNGAP101NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BPM-NGA-P101-NN
Series:A22NN
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM
Termination Method:Push-In
Contact Configuration:DPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-BPM-NGA-P101-NN

Detailed Description

Introducing the PSHIN PRJ Push Button Switch, a durable and high-performance component designed for panel mount installation. Featuring a vibrant green plastic bezel, this switch is not only visually striking but also offers reliable operation in various environments. With a contact configuration of DPST-NO and a switch function of OFF-MOM, it provides precise control and functionality. The Push-In termination method ensures easy and secure installation. Operating at temperatures ranging from -25°C to 70°C and boasting an IP66 rating, this switch is suitable for both indoor and outdoor use. With a current rating of 10A and a voltage rating of 24VDC, it meets the demands of diverse applications. Whether used in industrial machinery, control panels, or automotive systems, the PSHIN PRJ Switch, part of the A22NN series, guarantees performance excellence.