A22NN-BPM-NRA-G002-NN

Heilind Number:OMIA22NN-BPM-NRA-G002-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BPM-NRA-G002-NN
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL RED 1NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BPM-NRA-G002-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:SPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:ON-MOM
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-BPM-NRA-G002-NN

Detailed Description

The A22NN-BPM-NRA-G002-NN is a high-quality PUSH BUTTON SWITCH designed for reliable performance in industrial settings. Featuring a durable plastic bezel in a striking red color, this switch is easy to spot and operate. The SPST-NC contact configuration ensures a secure connection, while the ON-MOM switch function allows for momentary activation. With a current rating of 10A and a voltage rating of 24VDC, it is suitable for a variety of applications. The IP66 rating guarantees protection against dust and water ingress, making it ideal for use in challenging environments. Its panel mount design and screw termination method ensure easy installation. Whether used in machinery, control panels, or other equipment, the A22NN push button switch delivers reliable performance every time.