A22NN-BPM-NRA-G100-NN

Heilind Number:OMIA22NN-BPM-NRA-G100-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BPM-NRA-G100-NN
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL RED 1 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BPM-NRA-G100-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-MOM
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-BPM-NRA-G100-NN

Detailed Description

The A22NN-BPM-NRA-G100-NN is a high-performance push button switch designed for demanding industrial applications. Featuring a durable panel mount construction, this switch ensures reliable operation in any environment. With a screw termination method and an IP66 rating, it offers secure connectivity and protection against dust and water ingress. The SPST-NO contact configuration guarantees efficient ON-OFF functionality, while the red round actuator and cap color provide clear visual indication. Operating at temperatures ranging from -25°C to 70°C, this switch is suitable for use in a wide range of settings. With a current rating of 10A and a voltage rating of 24VDC, it delivers robust performance. Ideal for control panels, machinery, and equipment, the A22NN series push button switch is a dependable choice for industrial automation.