A22NN-BPM-NRA-G101-NN

Heilind Number:OMIA22NN-BPM-NRA-G101-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BPM-NRA-G101-NN
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL RED 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BPM-NRA-G101-NN
Series:A22NN
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM
Termination Method:Screw
Contact Configuration:DPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-BPM-NRA-G101-NN

Detailed Description

The A22NN-BPM-NRA-G101-NN is a high-performance push button switch designed for industrial applications. Featuring a durable plastic bezel in striking red, this panel mount switch ensures easy and reliable operation in any environment. With a DPST-NO contact configuration and a maximum current rating of 10 A at 24 VDC, it guarantees efficient power control. The screw termination method and IP66 rating make it suitable for use in harsh conditions, with a wide operating temperature range from -25 °C to 70 °C. The OFF-MOM switch function, along with a round actuator shape and red cap color, provides intuitive and visible control. Trusted for its quality and performance, this switch is part of the A22NN series and is ideal for demanding applications in the industrial sector.