A22NN-BPM-NRA-G102-NN

Heilind Number:OMIA22NN-BPM-NRA-G102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BPM-NRA-G102-NN
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL RED 1NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BPM-NRA-G102-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-MOM, ON-MOM
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-BPM-NRA-G102-NN

Detailed Description

Introducing the A22NN-BPM-NRA-G102-NN, a high-performance Push Button Switch designed for industrial applications. This switch, part of the A22NN series, offers reliable operation with a panel mount setup and screw termination method. With an IP66 rating, it ensures protection against dust and water ingress, making it suitable for harsh environments. Featuring a SPST-NC and SPST-NO contact configuration, it provides versatile functionality. The round, red actuator is easy to identify and operate, with OFF-MOM and ON-MOM switch functions. With a current rating of 10A and voltage rating of 24VDC, this switch is capable of handling demanding tasks with ease. Perfect for machinery, control panels, and more, the A22NN-BPM-NRA-G102-NN guarantees durability and performance.