A22NN-BPM-NRA-G202-NN

Heilind Number:OMIA22NN-BPM-NRA-G202-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BPM-NRA-G202-NN
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL RED 2 NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BPM-NRA-G202-NN
Series:A22NN
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Termination Method:Screw
Contact Configuration:DPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-BPM-NRA-G202-NN

Detailed Description

Introducing the ASSM PRJ PLAS BZL RED 2 NC Push Button Switch, designed for reliable performance in industrial settings. Part of the A22NN series, this switch features a robust panel mount design with screw termination method, ensuring easy installation and secure connectivity. With an IP66 rating, it offers protection against dust and water ingress, making it suitable for use in demanding environments. The DPST-NC contact configuration and ON-MOM switch function provide versatile control options, while the round red actuator and 10 A/24 VDC current and voltage ratings ensure efficient operation. Whether for machinery, control panels, or equipment, this push button switch delivers precision and durability. Elevate your workflow with the A22NNBPMNRAG202NN.