A22NN-BPM-NRA-P100-NN

Heilind Number:OMIA22NN-BPM-NRA-P100-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BPM-NRA-P100-NN
ECAD Model:
3D Model

Description:

PSHIN PRJ, PLAS BZL, RED, 1 NO A22NNBPMNRAP100NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BPM-NRA-P100-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-MOM
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-BPM-NRA-P100-NN

Detailed Description

Introducing the PSHIN PRJ, PLAS BZL, RED, 1 NO A22NNBPMNRAP100NN, a sleek and durable push button switch designed for reliable performance in various applications. Featuring a panel mount design, this switch ensures easy installation on control panels. The push-in termination method facilitates quick and hassle-free wiring. With an IP66 rating, it offers protection against dust and water, making it suitable for both indoor and outdoor use. The SPST-NO contact configuration guarantees a single-pole, normally open operation, while the red round actuator and OFF-MOM switch function provide clear indication and momentary action. With a high current rating of 10A and voltage rating of 24VDC, this switch is capable of handling demanding tasks with ease. Ideal for use in industrial, automotive, and commercial settings, the A22NNBPMNRAP100NN combines performance and durability in a compact package. Elevate your control systems with this high-quality push button switch.