A22NN-BPM-NRA-P101-NN

Heilind Number:OMIA22NN-BPM-NRA-P101-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BPM-NRA-P101-NN
ECAD Model:
3D Model

Description:

PSHIN PRJ, PLAS BZL, RED, 2 NO A22NNBPMNRAP101NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BPM-NRA-P101-NN
Series:A22NN
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM
Termination Method:Push-In
Contact Configuration:DPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-BPM-NRA-P101-NN

Detailed Description

Introducing the A22NN-BPM-NRA-P101-NN, a high-performance push button switch designed for precision control in industrial settings. Featuring a durable plastic bezel and a striking red cap, this switch not only stands out visually but also offers reliable functionality. With a DPST-NO contact configuration and OFF-MOM switch function, it ensures efficient power control. Operating in temperatures ranging from -25°C to 70°C, and boasting an IP66 rating, it's built to withstand harsh environments. The push-in termination method simplifies installation, making it ideal for panel mount applications. With a current rating of 10A and a voltage rating of 24VDC, it's perfect for demanding tasks. Trust in the A22NN series for quality switches that deliver performance when it matters most.