A22NN-BPM-NRA-P202-NN

Heilind Number:OMIA22NN-BPM-NRA-P202-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BPM-NRA-P202-NN
ECAD Model:
3D Model

Description:

PSHIN PRJ, PLAS BZL, RED, 2 NC A22NNBPMNRAP202NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BPM-NRA-P202-NN
Series:A22NN
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Termination Method:Push-In
Contact Configuration:DPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-BPM-NRA-P202-NN

Detailed Description

Introducing the A22NNBPMNRAP202NN, a high-performance push button switch designed for reliable operation in demanding environments. Featuring a durable plastic bezel and a vibrant red cap, this switch not only offers tactile feedback but also enhances visibility. With a DPST-NC contact configuration and an ON-MOM switch function, it ensures precise control in your applications. The push-in termination method simplifies installation, while the panel mount design allows for easy integration. Rated for a maximum operating temperature of 70 °C and a minimum of -25 °C, it guarantees performance in a wide range of conditions. With an IP66 rating, it provides protection against dust and water ingress. Boasting a current rating of 10 A and a voltage rating of 24 VDC, it is suitable for various industrial and commercial applications. Trust the A22NNBPMNRAP202NN for quality, durability, and performance in every push.