A22NN-BPM-NWA-G202-NN

Heilind Number:OMIA22NN-BPM-NWA-G202-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BPM-NWA-G202-NN
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL WHTE 2 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BPM-NWA-G202-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:DPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:ON-MOM
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-BPM-NWA-G202-NN

Detailed Description

Introducing the A22NN-BPM-NWA-G202-NN, a high-performance push button switch designed for demanding industrial applications. This rugged panel mount switch features a durable plastic bezel in sleek white, ensuring visibility and durability in any environment. With a contact configuration of DPST-NC and a voltage rating of 24VDC, it guarantees reliable operation. The actuator, a round white button, offers a comfortable and intuitive user experience. Meeting IP66 standards for dust and water resistance, it can withstand harsh conditions with ease. Suitable for a wide range of machinery and control panels, this switch is a vital component for maintaining efficient and safe operations. Upgrade your systems with the A22NN series and experience reliable performance like never before.