A22NN-BPM-NYA-G100-NN

Heilind Number:OMIA22NN-BPM-NYA-G100-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BPM-NYA-G100-NN
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL YLLW 1 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BPM-NYA-G100-NN
Series:A22NN
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM
Termination Method:Screw
Contact Configuration:SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-BPM-NYA-G100-NN

Detailed Description

The A22NN-BPM-NYA-G100-NN is a high-performance push button switch designed for industrial applications. Featuring a durable plastic bezel in vibrant yellow, this panel mount switch ensures visibility and easy operation. With a reliable SPST-NO contact configuration and a maximum current rating of 10A at 24VDC, it guarantees efficient performance. The screw termination method and IP66 rating make it suitable for use in harsh environments, with a wide operating temperature range from -25°C to 70°C. The momentary OFF-MOM switch function and round actuator shape offer tactile feedback and user-friendly control. Certified under the A22NN series, this switch is a reliable choice for demanding operational needs.