A22NN-BPM-NYA-G101-NN

Heilind Number:OMIA22NN-BPM-NYA-G101-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BPM-NYA-G101-NN
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL YLLW 2 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BPM-NYA-G101-NN
Series:A22NN
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM
Termination Method:Screw
Contact Configuration:DPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-BPM-NYA-G101-NN

Detailed Description

The ASSM PRJ PLAS BZL YLLW 2 N Push Button Switch, part of the A22NN series, offers reliable control in industrial settings. Designed for panel mount installation with a screw termination method, this switch ensures secure placement. With an IP66 rating, it withstands harsh environments, operating seamlessly in temperatures ranging from -25°C to 70°C. Featuring a DPST-NO contact configuration and OFF-MOM switch function, it guarantees precise and efficient operation. The round yellow actuator and 10A/24VDC current rating make it highly visible and suitable for a variety of applications. Trust in the A22NNBPMNYAG101NN for durable and high-performance switching capabilities.