A22NN-BPM-NYA-G102-NN

Heilind Number:OMIA22NN-BPM-NYA-G102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BPM-NYA-G102-NN
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL YLLW 1NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BPM-NYA-G102-NN
Series:A22NN
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM, ON-MOM
Termination Method:Screw
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-BPM-NYA-G102-NN

Detailed Description

Introducing the A22NN series Panel Mount Push Button Switch, A22NN-BPM-NYA-G102-NN. Designed for durability and reliability, this switch features a yellow round actuator with a rugged plastic bezel, making it ideal for industrial applications. With a contact configuration of SPST-NC and SPST-NO, it offers versatility in circuit control. The OFF-MOM and ON-MOM switch functions provide tactile feedback, ensuring precise operation. Rated for 10A at 24VDC, it can handle demanding loads with ease. Meeting IP66 standards for dust and water resistance, it can withstand harsh environments. The screw termination method ensures secure connections. Operating temperature ranging from -25°C to 70°C, this switch is suitable for a wide range of settings. Perfect for control panels, machinery, and more, the A22NN Push Button Switch is a dependable choice for your industrial needs.