A22NN-BPM-NYA-P102-NN

Heilind Number:OMIA22NN-BPM-NYA-P102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BPM-NYA-P102-NN
ECAD Model:
3D Model

Description:

PSHINPRJ PLAS BZL YLLW 1NO/NC A22NNBPMNYAP102NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BPM-NYA-P102-NN
Series:A22NN
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM, ON-MOM
Termination Method:Push-In
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-BPM-NYA-P102-NN

Detailed Description

PSHINPRJ PLAS BZL YLLW 1NO/NC A22NNBPMNYAP102NN is a high-performance push button switch designed for reliable operation in industrial environments. Featuring a durable yellow plastic bezel and a versatile panel mount configuration, this switch ensures easy installation on control panels and machinery. With a wide operating temperature range of -25°C to 70°C and an IP66 rating for dust and water resistance, it is suitable for use in harsh conditions. The SPST-NC and SPST-NO contact configuration offers flexibility in circuit design, while the OFF-MOM and ON-MOM switch functions provide precise control. Rated for 10A at 24VDC, it is capable of handling high-power applications with ease. Perfect for use in machinery, automation systems, and control panels, the A22NNBPMNYAP102NN switch guarantees dependable performance in any industrial setting.