A22NN-MGA-NRA-G101-NN

Heilind Number:OMIA22NN-MGA-NRA-G101-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MGA-NRA-G101-NN
ECAD Model:
3D Model

Description:

ASSM FG BM BZL RED 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MGA-NRA-G101-NN
Series:A22NN
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Termination Method:Screw
Contact Configuration:DPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MGA-NRA-G101-NN

Detailed Description

The ASSM FG BM BZL RED 2 NO switch, part of the A22NN series, is a rugged and reliable Panel Mount push button switch designed for demanding industrial applications. Featuring a screw termination method and a maximum operating temperature of 70 °C, this switch ensures secure and stable performance even in harsh environments. With an IP66 rating for dust and water resistance, it is suitable for outdoor use. The DPST-NO contact configuration allows for two normally open circuits, providing versatility in circuit control. The round red actuator and OFF-ON switch function offer clear and intuitive operation. Rated for 10 A at 24 VDC, this switch is ideal for power control applications. Trusted for its quality and durability, the ASSM FG BM BZL RED 2 NO switch is a reliable choice for industrial settings.