A22NN-MGA-NRA-P102-NN

Heilind Number:OMIA22NN-MGA-NRA-P102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MGA-NRA-P102-NN
ECAD Model:
3D Model

Description:

PSHINFG BM BZL RED 1 NO/NC A22NNMGANRAP102NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MGA-NRA-P102-NN
Series:A22NN
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON, ON-OFF
Termination Method:Push-In
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MGA-NRA-P102-NN

Detailed Description

Introducing the PSHINFG BM BZL RED 1 NO/NC A22NNMGANRAP102NN, a high-performance push-button switch designed for seamless panel mounting. With a durable construction and an IP66 rating, this switch operates reliably in a wide range of environments, from -25°C to 70°C. Featuring SPST-NC and SPST-NO contact configurations, it offers versatile functionality for various applications. The round red actuator and OFF-ON, ON-OFF switch function make it both visually striking and user-friendly. With a current rating of 10A and a voltage rating of 24VDC, this switch is suitable for demanding industrial settings. Trust in the A22NNMGANRAP102NN for efficient and dependable control in your projects.