A22NN-MGA-NWA-P101-NN

Heilind Number:OMIA22NN-MGA-NWA-P101-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MGA-NWA-P101-NN
ECAD Model:
3D Model

Description:

PSHIN FG, BM BZL, WHTE, 2 NO A22NNMGANWAP101NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MGA-NWA-P101-NN
Series:A22NN
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Termination Method:Push-In
Contact Configuration:DPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MGA-NWA-P101-NN

Detailed Description

Introducing the PSHIN FG, BM BZL, WHTE, 2 NO A22NNMGANWAP101NN Push Button Switch, a high-performance panel mount switch designed for seamless operation in various applications. This switch, part of the A22NN series, features a durable construction with a white cap and a robust push-in termination method, ensuring secure connectivity. With a DPST-NO contact configuration, it offers reliable performance with an OFF-ON switch function. The round actuator type enhances user convenience, while the IP66 rating guarantees protection against dust and water ingress, making it suitable for harsh environments. Operating within a wide temperature range from -25°C to 70°C, this switch is versatile and reliable. Rated for 10A at 24VDC, it provides ample power capacity. Ideal for use in industrial settings, this Push Button Switch is a dependable choice for your control panel needs.