A22NN-MGA-NYA-G102-NN

Heilind Number:OMIA22NN-MGA-NYA-G102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MGA-NYA-G102-NN
ECAD Model:
3D Model

Description:

ASSM FG BM BZL YLLW 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MGA-NYA-G102-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Yellow
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-MGA-NYA-G102-NN

Detailed Description

Introducing the A22NN-MGA-NYA-G102-NN, a high-performance push button switch designed for industrial applications. This rugged switch features a durable yellow bezel and a versatile SPST-NC/NO contact configuration, offering both momentary and maintained functionality. With a panel mount design and screw termination method, installation is secure and straightforward. The A22NN series switch is built to withstand harsh environments, boasting an IP66 rating for protection against dust and water ingress. Its round push button actuator ensures reliable operation, while the OFF-ON/ON-OFF switch function provides clear indication of power status. Rated for 10A at 24VDC, this switch is suitable for controlling various electrical systems with ease. Trust in the A22NNMGANYAG102NN for dependable performance in demanding settings.