| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NN-MGA-NYA-G202-NN |
| Series: | A22NN |
| Cap Color: | Yellow |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | ON-OFF |
| Termination Method: | Screw |
| Contact Configuration: | DPST-NC |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NN-MGA-NYA-G202-NN |
A22NN-MGA-NYA-G202-NN
| Heilind Number: | OMIA22NN-MGA-NYA-G202-NN |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NN-MGA-NYA-G202-NN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A22NN Series Panel Mount Push Button Switch with DPST-NC contact configuration, designed for reliable performance in industrial environments. This robust switch features a durable screw termination method and a yellow actuator cap, ensuring easy identification and operation. With an IP66 rating, it offers protection against dust and water ingress, making it suitable for outdoor use. The ON-OFF switch function, along with a maximum current rating of 10A and voltage rating of 24VDC, guarantees efficient control of electrical circuits. Whether in machinery or control panels, this switch is a dependable choice for critical applications.

