A22NN-MGA-NYA-P100-NN

Heilind Number:OMIA22NN-MGA-NYA-P100-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MGA-NYA-P100-NN
ECAD Model:
3D Model

Description:

PSHIN FG, BM BZL, YLLW, 1 NO A22NNMGANYAP100NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MGA-NYA-P100-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Yellow
Switch Function:OFF-ON
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-MGA-NYA-P100-NN

Detailed Description

Introducing the A22NN-MGA-NYA-P100-NN Push Button Switch, a high-quality component designed for reliable performance in industrial settings. Featuring a durable Panel Mount design and a Push-In termination method, this switch ensures easy installation and secure connectivity. With an IP66 rating, it offers protection against dust and water ingress, making it ideal for use in harsh environments. The SPST-NO contact configuration guarantees efficient operation, while the Round Push Button actuator with a vibrant Yellow cap color provides a user-friendly interface. Perfect for applications requiring a current rating of 10 A and a voltage rating of 24 VDC, this switch is a dependable choice for control panels, machinery, and more. Upgrade your system with the A22NN series Push Button Switch for reliable performance every time.