A22NN-MGA-NYA-P101-NN

Heilind Number:OMIA22NN-MGA-NYA-P101-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MGA-NYA-P101-NN
ECAD Model:
3D Model

Description:

PSHIN FG, BM BZL, YLLW, 2 NO A22NNMGANYAP101NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MGA-NYA-P101-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:DPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Yellow
Switch Function:OFF-ON
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-MGA-NYA-P101-NN

Detailed Description

Introducing the PSHIN FG Push Button Switch, a durable and reliable solution for your industrial control panel needs. With a bright yellow cap and sleek bezel design, this switch not only adds a pop of color but also ensures visibility in any setting. Featuring a DPST-NO contact configuration and OFF-ON switch function, it provides efficient control with a 10A current rating and 24VDC voltage rating. The Push-In termination method makes installation a breeze, while its IP66 rating guarantees protection against dust and water ingress. Designed for panel mount applications, the PSHIN FG is perfect for machinery, automation systems, and more. Trust in its high-quality construction and performance, making it an essential component in your operations. Upgrade to the A22NNMGANYAP101NN for superior functionality.