A22NN-MGM-NAA-G102-NN

Heilind Number:OMIA22NN-MGM-NAA-G102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MGM-NAA-G102-NN
ECAD Model:
3D Model

Description:

ASSM FG BM BZL BLUE 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MGM-NAA-G102-NN
Series:A22NN
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM, ON-MOM
Termination Method:Screw
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MGM-NAA-G102-NN

Detailed Description

The ASSM FG BM BZL BLUE 1 NO/NC Push Button Switch, part of the A22NN series, offers reliable control in industrial settings. Designed for panel mount installation with screw termination, this switch ensures secure connectivity. With a rugged construction and IP66 rating, it can withstand harsh environments, operating smoothly between -25°C to 70°C. Featuring SPST-NC and SPST-NO contact configurations, it provides versatile functionality. The round blue actuator and OFF-MOM/ON-MOM switch function make it easy to use, while the 10A current rating and 24VDC voltage rating cater to various applications. Ideal for machinery and equipment control, this switch guarantees durability and performance. ( A22NN-MGM-NAA-G102-NN)