A22NN-MGM-NBA-P100-NN

Heilind Number:OMIA22NN-MGM-NBA-P100-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MGM-NBA-P100-NN
ECAD Model:
3D Model

Description:

PSHIN FG, BM BZL, BLACK, 1NO A22NNMGMNBAP100NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MGM-NBA-P100-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Black
Switch Function:OFF-MOM
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-MGM-NBA-P100-NN

Detailed Description

Introducing the PSHIN FG Push Button Switch, a reliable and durable component designed for panel mounting applications. Featuring a sleek black bezel and a round push button actuator, this switch offers a satisfying tactile feedback. With a single-pole, single-throw normally open contact configuration, it ensures dependable performance. Operating within a wide temperature range from -25°C to 70°C and boasting an IP66 rating for dust and water resistance, the PSHIN FG is suitable for various industrial environments. It is rated for 10A at 24VDC, making it ideal for controlling power circuits. Whether used in machinery, control panels, or automotive applications, this switch guarantees long-lasting functionality. Upgrade your systems with the A22NNMGMNBAP100NN and experience reliable operation every time.