A22NN-MGM-NRA-G102-NN

Heilind Number:OMIA22NN-MGM-NRA-G102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MGM-NRA-G102-NN
ECAD Model:
3D Model

Description:

ASSM FG BM BZL RED 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MGM-NRA-G102-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-MOM, ON-MOM
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-MGM-NRA-G102-NN

Detailed Description

The ASSM FG BM BZL RED 1 NO/NC push button switch, part of the A22NN series, offers reliable control in industrial settings. Designed for panel mount installation with screw termination, this switch can withstand temperatures ranging from -25 °C to 70 °C and is rated IP66 for protection against dust and water ingress. Featuring SPST-NC and SPST-NO contact configurations, it allows for versatile usage. The round red actuator and OFF-MOM/ON-MOM switch function provide clear visual and tactile feedback. With a current rating of 10 A and voltage rating of 24 VDC, it is suitable for a variety of applications. Whether used in machinery, control panels, or other equipment, this push button switch ensures dependable performance.