A22NN-MNA-NAA-G101-NN

Heilind Number:OMIA22NN-MNA-NAA-G101-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MNA-NAA-G101-NN
ECAD Model:
3D Model

Description:

ASSM FLT BM BZL BLUE 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MNA-NAA-G101-NN
Series:A22NN
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Termination Method:Screw
Contact Configuration:DPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MNA-NAA-G101-NN

Detailed Description

The ASSM FLT BM BZL BLUE 2 NO Push Button Switch, part of the A22NN series, is a durable and reliable panel mount switch designed for industrial applications. With a maximum operating temperature of 70°C and a minimum of -25°C, it ensures performance in a wide range of environments. Featuring a DPST-NO contact configuration and a screw termination method, it offers secure and efficient connectivity. The round blue actuator, along with the OFF-ON switch function, provides clear and intuitive operation. With a current rating of 10A and voltage rating of 24VDC, it is suitable for various power requirements. Its IP66 rating guarantees protection against dust and water ingress. This high-quality switch is ideal for use in machinery, control panels, and other industrial settings.