A22NN-MNA-NAA-P102-NN

Heilind Number:OMIA22NN-MNA-NAA-P102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MNA-NAA-P102-NN
ECAD Model:
3D Model

Description:

PSHINFLT BM BZL BLUE 1 NO/NC A22NNMNANAAP102NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MNA-NAA-P102-NN
Series:A22NN
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON, ON-OFF
Termination Method:Push-In
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MNA-NAA-P102-NN

Detailed Description

Introducing the PSHINFLT BM BZL BLUE 1 NO/NC A22NNMNANAAP102NN Push Button Switch, a versatile and durable component designed for reliable control applications. This switch, part of the A22NN series, features a Panel Mount system and Push-In termination method for easy installation. With a temperature range from -25°C to 70°C and IP66 rating, it ensures reliable operation in various environments. The SPST-NC and SPST-NO contact configuration offers flexibility in circuit control, while the Round Push Button actuator with Blue cap color provides a user-friendly interface. Supporting a current rating of 10A and voltage rating of 24VDC, it is suitable for a wide range of applications. Whether for industrial machinery, automotive systems, or consumer electronics, the A22NNMNANAAP102NN Push Button Switch guarantees performance and longevity. Elevate your control panel with this essential component.