A22NN-MNA-NYA-P100-NN

Heilind Number:OMIA22NN-MNA-NYA-P100-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MNA-NYA-P100-NN
ECAD Model:
3D Model

Description:

PSHIN FLT, BM BZL, YLLW, 1 NO A22NNMNANYAP100NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MNA-NYA-P100-NN
Series:A22NN
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Termination Method:Push-In
Contact Configuration:SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MNA-NYA-P100-NN

Detailed Description

Introducing the PSHIN FLT, BM BZL, YLLW, 1 NO A22NNMNANYAP100NN Push Button Switch. This high-quality switch is part of the A22NN series, designed for reliable performance in demanding environments. Featuring a durable Panel Mount construction with Push-In termination method, it ensures easy installation and secure connectivity. With an IP66 rating, it offers protection against dust and water ingress, making it ideal for industrial applications. The SPST-NO contact configuration guarantees efficient ON-OFF functionality, while the round Push Button actuator with a vibrant Yellow cap ensures intuitive operation. Rated for 10A at 24VDC, this switch is capable of handling high current loads with ease. Whether used in control panels, machinery, or automotive applications, the A22NNMNANYAP100NN is a versatile and dependable choice for your switching needs.