A22NN-MNM-NAA-P002-NN

Heilind Number:OMIA22NN-MNM-NAA-P002-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MNM-NAA-P002-NN
ECAD Model:
3D Model

Description:

PSHIN FLT, BM BZL, BLUE, 1 NC A22NNMNMNAAP002NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MNM-NAA-P002-NN
Series:A22NN
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Termination Method:Push-In
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MNM-NAA-P002-NN

Detailed Description

Introducing the A22NN-MNM-NAA-P002-NN, a high-performance Push Button Switch designed for reliable operation in industrial environments. With a durable panel mount construction and IP66 rating, this switch is built to withstand harsh conditions, making it ideal for use in machinery and control panels. The SPST-NC contact configuration ensures precise and secure connectivity, while the Push-In termination method allows for easy installation. The actuator, featuring a sleek round shape and a vibrant blue cap, offers intuitive operation. Rated for 10A at 24VDC, this switch is suitable for a wide range of applications. Whether you need a momentary ON function or continuous operation, the A22NN-MNM-NAA-P002-NN delivers dependable performance every time. Upgrade your control systems with this essential component from the A22NN series.