| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NN-MNM-NGA-P100-NN |
| Series: | A22NN |
| Cap Color: | Green |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | OFF-MOM |
| Termination Method: | Push-In |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NN-MNM-NGA-P100-NN |
A22NN-MNM-NGA-P100-NN
| Heilind Number: | OMIA22NN-MNM-NGA-P100-NN |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NN-MNM-NGA-P100-NN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A22NNMNMNGAP100NN Push Button Switch, a reliable and durable solution for your panel mounting needs. This green cap switch features a SPST-NO contact configuration, ideal for OFF-MOM functions. With a maximum operating temperature of 70°C and a minimum of -25°C, it ensures consistent performance in various environments. The push-in termination method simplifies installation, while its IP66 rating guarantees protection against dust and water ingress. Rated for 10A at 24VDC, this switch is suitable for a wide range of applications. Trust in the A22NNMNMNGAP100NN for quality, efficiency, and longevity.

