A22NN-MNM-NRA-G002-NN

Heilind Number:OMIA22NN-MNM-NRA-G002-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MNM-NRA-G002-NN
ECAD Model:
3D Model

Description:

ASSM FLT BM BZL RED 1 NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MNM-NRA-G002-NN
Series:A22NN
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Termination Method:Screw
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MNM-NRA-G002-NN

Detailed Description

The A22NN-MNM-NRA-G002-NN is a high-quality push button switch designed for reliable performance in demanding environments. Featuring a durable panel mount and screw termination method, this switch is ideal for industrial applications. With an IP66 rating, it is protected against dust and water ingress, ensuring longevity. The SPST-NC contact configuration offers a normally closed circuit for added safety. Its round red actuator and ON-MOM switch function provide intuitive operation. Rated for 10A at 24VDC, it can handle heavy-duty loads with ease. RoHS compliant and capable of operating in temperatures ranging from -25°C to 70°C, this switch guarantees both environmental responsibility and consistent functionality. Perfect for use in control panels, machinery, and more, the A22NN series sets the standard for push button switches.