A22NN-MNM-NRA-G102-NN

Heilind Number:OMIA22NN-MNM-NRA-G102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MNM-NRA-G102-NN
ECAD Model:
3D Model

Description:

ASSM FLT BM BZL RED 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MNM-NRA-G102-NN
Series:A22NN
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM, ON-MOM
Termination Method:Screw
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MNM-NRA-G102-NN

Detailed Description

The ASSM FLT BM BZL RED 1 NO/NC ( A22NN-MNM-NRA-G102-NN) from the A22NN series is a high-quality push button switch designed for reliable performance in industrial environments. Featuring a panel mount design and termination method by screw, this switch ensures secure installation. With a durable construction, it operates smoothly in temperatures ranging from -25°C to 70°C and boasts an IP66 rating for protection against dust and water ingress. The SPST-NC and SPST-NO contact configuration offers versatility in circuit control, while the round red actuator with OFF-MOM and ON-MOM switch function provides intuitive operation. Rated for 10A at 24VDC, this switch is ideal for a wide range of applications in the automotive, aerospace, and manufacturing industries. Trust in the A22NNMNMNRAG102NN for dependable switching performance.