A22NN-MNM-NRA-P101-NN

Heilind Number:OMIA22NN-MNM-NRA-P101-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MNM-NRA-P101-NN
ECAD Model:
3D Model

Description:

PSHIN FLT, BM BZL, RED, 2 NO A22NNMNMNRAP101NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MNM-NRA-P101-NN
Series:A22NN
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM
Termination Method:Push-In
Contact Configuration:DPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MNM-NRA-P101-NN

Detailed Description

Introducing the A22NN-MNM-NRA-P101-NN, a high-quality push button switch designed for industrial applications. This Panel Mount switch features a durable red bezel and a sleek round actuator, making it both functional and visually appealing. With a DPST-NO contact configuration and OFF-MOM switch function, it offers reliable performance in controlling circuits. Operating within a wide temperature range from -25°C to 70°C and boasting an IP66 rating for dust and water resistance, this switch is suitable for use in harsh environments. Its push-in termination method simplifies installation, while its 10A current rating and 24VDC voltage rating ensure compatibility with various systems. Trust in the A22NN series for dependable operation in your control panel setups.