A22NN-MNM-NRA-P102-NN

Heilind Number:OMIA22NN-MNM-NRA-P102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MNM-NRA-P102-NN
ECAD Model:
3D Model

Description:

PSHINFLT BM BZL RED 1 NO/NC A22NNMNMNRAP102NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MNM-NRA-P102-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-MOM, ON-MOM
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-MNM-NRA-P102-NN

Detailed Description

Introducing the PSHINFLT BM BZL RED 1 NO/NC A22NNMNMNRAP102NN, a durable and versatile push button switch designed for reliable performance in industrial settings. This switch, part of the A22NN series, features a panel mount design and a push-in termination method for easy installation. With a wide operating temperature range from -25°C to 70°C and an IP66 rating, it ensures durability in harsh environments. The SPST-NC and SPST-NO contact configuration offers flexibility in circuit control. The round red cap adds a visual indicator, while the OFF-MOM and ON-MOM switch function provides momentary operation. Rated for 10A at 24VDC, it is suitable for a variety of applications. Upgrade your control systems with the A22NNMNMNRAP102NN push button switch.