A22NN-MNM-NRA-P202-NN

Heilind Number:OMIA22NN-MNM-NRA-P202-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MNM-NRA-P202-NN
ECAD Model:
3D Model

Description:

PSHIN FLT, BM BZL, RED, 2NC A22NNMNMNRAP202NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MNM-NRA-P202-NN
Series:A22NN
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Termination Method:Push-In
Contact Configuration:DPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MNM-NRA-P202-NN

Detailed Description

The PSHIN FLT, BM BZL, RED, 2NC A22NNMNMNRAP202NN push button switch, part of the A22NN series, guarantees reliable performance in demanding environments. Designed for panel mount installation with a push-in termination method, it ensures secure and efficient operation. With a DPST-NC contact configuration, it offers versatility in switching applications. The round red actuator and ON-MOM switch function provide tactile feedback and visual indication. Rated for 10A at 24VDC, this switch is ideal for controlling various electrical circuits. Its rugged construction, with an IP66 rating, ensures protection against dust and water ingress. From industrial machinery to consumer electronics, the A22NNMNMNRAP202NN switch delivers precision control.