A22NN-MPA-NAA-G101-NN

Heilind Number:OMIA22NN-MPA-NAA-G101-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPA-NAA-G101-NN
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL BLUE 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPA-NAA-G101-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:DPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Blue
Switch Function:OFF-ON
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-MPA-NAA-G101-NN

Detailed Description

Introducing the A22NN-MPA-NAA-G101-NN, a rugged and reliable Push Button Switch designed for industrial applications. This ASSM PRJ BM BZL Blue 2 NO switch, part of the A22NN series, features a Panel Mount configuration with Screw termination, ensuring easy installation and secure connectivity. With a wide operating temperature range from -25°C to 70°C and an IP66 rating, it can withstand harsh environments with ease. The DPST-NO contact configuration and OFF-ON switch function provide precise control, while the round Blue actuator and 10A, 24VDC current and voltage ratings make it suitable for various machinery and equipment. Whether used in manufacturing plants or outdoor settings, this Push Button Switch guarantees durability and performance. Explore our range of Push Button Switches for more options. (Excluding any introductory text)