A22NN-MPA-NAA-G102-NN

Heilind Number:OMIA22NN-MPA-NAA-G102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPA-NAA-G102-NN
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL BLUE 1NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPA-NAA-G102-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Blue
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-MPA-NAA-G102-NN

Detailed Description

Enhance your control panel with the rugged and reliable ASSM PRJ BM BZL BLUE 1NO/NC Push Button Switch from our A22NN series. Designed for panel mounting with screw termination, this switch ensures secure installation. Operating temperature ranging from -25 °C to 70 °C and an IP66 rating guarantee durability in various environments. Featuring SPST-NC and SPST-NO contact configurations, it offers versatile functionality. The round blue cap signifies its ON-OFF and OFF-ON switch functions, with a current rating of 10 A and voltage rating of 24 VDC, making it suitable for a range of applications. Upgrade your setup with this essential component in the Push Button Switches category.