A22NN-MPA-NAA-G202-NN

Heilind Number:OMIA22NN-MPA-NAA-G202-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPA-NAA-G202-NN
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL BLUE 2 NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPA-NAA-G202-NN
Series:A22NN
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Termination Method:Screw
Contact Configuration:DPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MPA-NAA-G202-NN

Detailed Description

Introducing the A22NN-MPA-NAA-G202-NN, a rugged and reliable Push Button Switch designed for demanding environments. With a vibrant Blue Cap and robust BM BZL construction, this switch stands out while offering exceptional durability. Its DPST-NC contact configuration ensures secure connectivity, making it ideal for critical applications. The Panel Mount design and Screw termination method guarantee easy installation and maintenance. Operating flawlessly in temperatures ranging from -25°C to 70°C, and boasting an IP66 rating for dust and water resistance, this switch excels even in harsh conditions. The ON-OFF switch function, along with a current rating of 10A and voltage rating of 24VDC, provides versatile usage possibilities. Trust in the A22NN series for premium quality and performance.