A22NN-MPA-NAA-P002-NN

Heilind Number:OMIA22NN-MPA-NAA-P002-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPA-NAA-P002-NN
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, BLUE, 1NC A22NNMPANAAP002NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPA-NAA-P002-NN
Series:A22NN
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Termination Method:Push-In
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MPA-NAA-P002-NN

Detailed Description

Introducing the PSHIN PRJ Push Button Switch, designed for reliable control in industrial settings. Featuring a durable BM BZL blue bezel, this switch, with SKU A22NN-MPA-NAA-P002-NN, is part of the A22NN series known for its quality. With a panel mount and push-in termination method, installation is a breeze. Operating smoothly in temperatures ranging from -25°C to 70°C and boasting an IP66 rating for dust and water resistance, it's built to withstand tough conditions. The SPST-NC contact configuration ensures precise ON-OFF functionality, while the round actuator and blue cap color offer easy identification. With a 10A current rating and 24VDC voltage rating, it's suitable for a variety of applications. Trust in the A22NNMPANAAP002NN for efficient and dependable performance.