A22NN-MPA-NAA-P101-NN

Heilind Number:OMIA22NN-MPA-NAA-P101-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPA-NAA-P101-NN
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, BLUE, 2 NO A22NNMPANAAP101NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPA-NAA-P101-NN
Series:A22NN
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Termination Method:Push-In
Contact Configuration:DPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MPA-NAA-P101-NN

Detailed Description

Introducing the PSHIN PRJ Push Button Switch, a reliable and durable component designed for demanding applications. Featuring a blue bezel and round push button actuator, this switch offers a sleek and modern look while ensuring easy operation. With a DPST-NO contact configuration, it provides dependable performance for your panel mount setup. Operating at temperatures ranging from -25°C to 70°C and boasting an IP66 rating, it is suitable for use in various environments. The switch has a current rating of 10A and a voltage rating of 24VDC, making it ideal for controlling power circuits. Whether you need to turn something off or on, this switch delivers precise and responsive functionality. Part of the A22NN series, it guarantees compatibility and reliability. Upgrade your control system with the PSHIN PRJ Push Button Switch for efficient and seamless operation.