A22NN-MPA-NAA-P202-NN

Heilind Number:OMIA22NN-MPA-NAA-P202-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPA-NAA-P202-NN
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, BLUE, 2 NC A22NNMPANAAP202NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPA-NAA-P202-NN
Series:A22NN
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Termination Method:Push-In
Contact Configuration:DPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MPA-NAA-P202-NN

Detailed Description

Introducing the PSHIN PRJ with BM BZL in a striking blue hue, model number A22NNMPANAAP202NN. This panel-mount push button switch combines durability with style, perfect for industrial or commercial applications. With a DPST-NC contact configuration, it ensures reliable ON-OFF functionality. The round actuator shape and vivid blue cap color not only enhance visibility but also add a touch of modernity to any control panel. Rated for a maximum operating temperature of 70°C and a minimum of -25°C, this switch guarantees performance in diverse environments. Its IP66 rating confirms protection against dust and water ingress. With a 10A current and 24VDC voltage rating, it's suitable for a wide range of power applications. Upgrade your control systems with the A22NN series, setting a new standard in push button switches.