A22NN-MPA-NGA-G100-NN

Heilind Number:OMIA22NN-MPA-NGA-G100-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPA-NGA-G100-NN
ECAD Model:
3D Model

Description:

ASSM FLT BM BZL GREN 1 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPA-NGA-G100-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Green
Switch Function:OFF-ON
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-MPA-NGA-G100-NN

Detailed Description

The ASSM FLT BM BZL GREN 1 NO A22NN Push Button Switch is a reliable and durable component designed for panel mount applications. Featuring a screw termination method, it ensures secure installation. With an IP66 rating, it offers protection against dust and water ingress, making it suitable for use in various environments. The SPST-NO contact configuration guarantees a single pole, single throw operation, perfect for basic ON-OFF functions. Its round green actuator and OFF-ON switch function provide easy identification and operation. Rated for 10A at 24VDC, it can handle moderate power loads with efficiency. Ideal for industrial or commercial settings, this Push Button Switch from the A22NN series combines quality construction with functional design.