A22NN-MPA-NGA-G101-NN

Heilind Number:OMIA22NN-MPA-NGA-G101-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPA-NGA-G101-NN
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL GREN 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPA-NGA-G101-NN
Series:A22NN
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Termination Method:Screw
Contact Configuration:DPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MPA-NGA-G101-NN

Detailed Description

The A22NN-MPA-NGA-G101-NN is a rugged and reliable Push Button Switch designed for industrial applications. Featuring a durable Panel Mount construction with Screw termination method, this switch ensures easy installation and secure connectivity. With an IP66 rating, it provides protection against dust and water ingress, making it suitable for harsh environments. The DPST-NO contact configuration guarantees efficient power control, while the OFF-ON switch function allows for simple operation. Rated for 10A at 24VDC, it offers robust performance. The round Green actuator and BM BZL design not only enhance visibility but also add a touch of style to any control panel. With a wide operating temperature range from -25°C to 70°C, this switch is built to withstand extreme conditions. Perfect for use in machinery, automation systems, and more, the A22NN-MPA-NGA-G101-NN is a must-have component for any industrial setup.